857-043-531-108

Heilind Number:EDA857-043-531-108
Manufacturer:EDAC
Manufacturer Number:857-043-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-531-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures safe and efficient connectivity. Featuring a single row layout with 43 positions and a pitch of .156 inches, it offers seamless integration on PCBs. The copper alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability is key. Trust in its quality and performance for your connectivity needs.