857-043-541-101

Heilind Number:EDA857-043-541-101
Manufacturer:EDAC
Manufacturer Number:857-043-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration into your existing setup. The 43 copper alloy contacts guarantee reliable power transmission, rated for up to 5A. Whether in straight mount orientation or with .2 inches of row spacing, this connector delivers versatility without compromising on efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect solution for industrial and commercial applications where reliability is paramount. Upgrade your connectivity with this essential component, a must-have in any electronic assembly toolkit.