857-043-541-104

Heilind Number:EDA857-043-541-104
Manufacturer:EDAC
Manufacturer Number:857-043-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-541-104

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Engineered for peak performance, this connector boasts a sleek black design and is built to withstand extreme operating conditions, with an impressive operating temperature range from -40 to 105 °C. Made with durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees reliable conductivity for your devices. With a single row configuration and a total of 43 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Trust in this connector for seamless board-to-board connections in your electronic projects.