857-043-541-108

Heilind Number:EDA857-043-541-108
Manufacturer:EDAC
Manufacturer Number:857-043-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-541-108

Detailed Description

Enhance your high-temperature printed circuit board connections with this reliable black Card Edge Connector. Designed for precision and durability, it features a single row of 43 positions with a pitch of .156 inches, ideal for seamless board-to-board connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures exceptional thermal performance even in challenging environments, with an operating temperature range of -40 to 105°C. Each contact is made from high-quality Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Perfect for demanding applications in the electronics industry, this connector is rated for a maximum amperage of 5A, meeting stringent performance standards. Elevate your PCB connectivity with this essential component.