857-043-545-101

Heilind Number:EDA857-043-545-101
Manufacturer:EDAC
Manufacturer Number:857-043-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-545-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability, this black connector features a single row with 43 positions, ensuring seamless integration for your electronic devices. The UL 94V-0 Polyphenylene Sulfide housing material guarantees reliable performance even in high-temperature environments, while the copper alloy contact material provides excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether you require straight or right-angle mounting, this connector offers versatility to suit your application. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industries. Upgrade your connectivity with this essential component.