857-043-545-108

Heilind Number:EDA857-043-545-108
Manufacturer:EDAC
Manufacturer Number:857-043-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-545-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Specifically designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single row layout and 43 copper alloy contacts, it guarantees seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications that require high performance and stability. Trust in our Connector to deliver unparalleled quality and efficiency for your PCB needs.