857-043-547-101

Heilind Number:EDA857-043-547-101
Manufacturer:EDAC
Manufacturer Number:857-043-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-547-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for superior performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring a single row with 43 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is perfect for demanding applications where efficiency and longevity are key. Trust in our product to elevate your connectivity solutions.