857-043-547-104

Heilind Number:EDA857-043-547-104
Manufacturer:EDAC
Manufacturer Number:857-043-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-547-104

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With a single row and 43 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance even in extreme conditions. Perfect for various applications, it's a must-have for any PCB setup.