857-043-547-108

Heilind Number:EDA857-043-547-108
Manufacturer:EDAC
Manufacturer Number:857-043-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-547-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row of 43 copper alloy contacts, it offers reliable power transfer at a maximum amperage of 5 A. The precise .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications. Choose this Straight-mount orientation connector to streamline your board-to-board connections with ease and efficiency. Trust in its high-quality construction to maintain signal integrity and performance integrity for your mission-critical systems. Elevate your connectivity solutions with this essential component.