857-043-553-104

Heilind Number:EDA857-043-553-104
Manufacturer:EDAC
Manufacturer Number:857-043-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-553-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance in challenging environments, with a high operating temperature range of -40 to 105°C. Equipped with 43 positions in a single row configuration, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 5A. Its right-angle mount orientation allows for space-saving installation, perfect for compact electronic devices. Trust in this top-quality connector for your high-temp PCB requirements.