857-043-553-108

Heilind Number:EDA857-043-553-108
Manufacturer:EDAC
Manufacturer Number:857-043-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-553-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 43 positions, ensuring seamless connectivity. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in extreme conditions. Each contact is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its right-angle mount orientation further facilitates installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic assemblies. Elevate your connectivity solutions with this essential component.