857-043-554-101

Heilind Number:EDA857-043-554-101
Manufacturer:EDAC
Manufacturer Number:857-043-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-554-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row setup and 43 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. A pitch of .156 inches and row spacing of .2 inches allow for seamless integration into your board setup. Perfect for space-saving installations, its right-angle mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-stress applications. Trust in its performance and quality to elevate your PCB connectivity solutions.