857-043-554-103

Heilind Number:EDA857-043-554-103
Manufacturer:EDAC
Manufacturer Number:857-043-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-554-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers superior heat resistance and durability. With a single row configuration and 43 positions, it ensures seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, this connector offers a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this high-quality component.