857-043-554-108

Heilind Number:EDA857-043-554-108
Manufacturer:EDAC
Manufacturer Number:857-043-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-554-108

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector in sleek black. Designed for reliability in demanding environments, it features a single row with 43 positions and a pitch of .156 inches, ensuring seamless integration on your board. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing offers exceptional durability and flame resistance. The contact material, made of Copper Alloy, guarantees efficient power transfer with a maximum amperage of 5A. Its right-angle mount orientation and compact .2-inch row spacing optimize space utilization, while the wide operating temperature range of -40 to 105°C ensures performance stability in extreme conditions. Perfect for various applications, this connector is a vital component for secure and efficient board-to-board connections. Elevate your connectivity standards with this top-notch solution.