857-043-554-112

Heilind Number:EDA857-043-554-112
Manufacturer:EDAC
Manufacturer Number:857-043-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-554-112

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 43 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures stable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its right-angle mount orientation allows for efficient PCB assembly, while its 5A amperage rating caters to power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted choice for demanding industrial and electronic projects. Explore our range of connectors for high-quality solutions in your PCB design endeavors.