857-043-557-102

Heilind Number:EDA857-043-557-102
Manufacturer:EDAC
Manufacturer Number:857-043-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-557-102

Detailed Description

Enhance your high-temperature PCB applications with our cutting-edge Card Edge Connector. Designed for seamless board-to-board connectivity, this connector boasts a single row configuration with 43 high-performance Copper Alloy contacts. Its robust UL 94V-0 Polyphenylene Sulfide housing ensures durability in extreme environments, while the Right Angle mount orientation offers versatile installation options. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding industrial and automotive settings. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.