857-043-557-108

Heilind Number:EDA857-043-557-108
Manufacturer:EDAC
Manufacturer Number:857-043-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-557-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 43 positions, it offers seamless integration for your PCB projects. The contact material is crafted from reliable Copper Alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The right-angle mount orientation and a pitch of .156 inches provide flexibility in installation. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.