857-043-558-101

Heilind Number:EDA857-043-558-101
Manufacturer:EDAC
Manufacturer Number:857-043-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-558-101

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and made with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety. With a single row of 43 copper alloy contacts, it offers a secure and efficient link for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation saves space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where high performance is crucial. Upgrade your connectivity with this essential component.