857-043-558-103

Heilind Number:EDA857-043-558-103
Manufacturer:EDAC
Manufacturer Number:857-043-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-558-103

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in sleek black. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from durable copper alloy, this connector ensures reliable performance. Featuring a single row design with 43 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setups with this essential component.