857-043-558-104

Heilind Number:EDA857-043-558-104
Manufacturer:EDAC
Manufacturer Number:857-043-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-558-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector features a single row with 43 positions, perfect for streamlined installations. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees efficient power transmission. With a 5A amperage and operating temperature range of -40 to 105°C, it's ideal for high-performance applications. Its right-angle mount orientation offers versatility, making it a must-have in your PCB connector arsenal. Upgrade your setup with this essential component for seamless board-to-board connections.