857-043-558-107

Heilind Number:EDA857-043-558-107
Manufacturer:EDAC
Manufacturer Number:857-043-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-558-107

Detailed Description

Enhance your electronic connections with our high temperature card edge connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures reliable performance even in extreme environments. With a single row layout and 43 positions, it offers ample connectivity options for your PCB assembly. The right angle mount orientation makes installation a breeze, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard board layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this black card edge connector.