857-043-558-108

Heilind Number:EDA857-043-558-108
Manufacturer:EDAC
Manufacturer Number:857-043-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and a single row layout, this connector offers a seamless connection for your PCB needs. With a current rating of 5 A and durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both safety and longevity. The 43 copper alloy contacts provide secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing offer easy integration. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connections with this essential component.