857-043-559-101

Heilind Number:EDA857-043-559-101
Manufacturer:EDAC
Manufacturer Number:857-043-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-559-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row of 43 contact positions with a .156 inch pitch and .2 inch row spacing. It boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. The contact material is crafted from Copper Alloy, guaranteeing secure and efficient data transmission. With a rated amperage of 5A, it provides ample power for your applications. Its right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Perfect for board-to-board PCB connections, this connector is a vital component for any electronic system requiring high-performance connectivity. Elevate your projects with our dependable Card Edge Connector.