857-043-559-102

Heilind Number:EDA857-043-559-102
Manufacturer:EDAC
Manufacturer Number:857-043-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-043-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-043-559-102

Detailed Description

Enhance your high-temperature PCB connections with this specialized Card Edge Connector. Designed for durable performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity in extreme conditions. With a single row layout and 43 positions, this connector offers efficient connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure board-to-board connections. Mountable at a right angle, it's versatile and space-saving. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with this high-performance Card Edge Connector.