857-044-400-201

Heilind Number:EDA857-044-400-201
Manufacturer:EDAC
Manufacturer Number:857-044-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-400-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and 44 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Its straight mount orientation adds to its versatility, while its 5A amperage rating accommodates moderate power requirements. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.