857-044-400-203

Heilind Number:EDA857-044-400-203
Manufacturer:EDAC
Manufacturer Number:857-044-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-400-203

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connector. Meticulously engineered with a black UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in the most demanding conditions. Featuring two rows and 44 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable copper alloy, the contacts guarantee efficient power transmission at an amperage of 5A. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup that requires robust and high-performance connectivity. Elevate your PCB design with this essential component.