857-044-400-207

Heilind Number:EDA857-044-400-207
Manufacturer:EDAC
Manufacturer Number:857-044-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-400-207

Detailed Description

Enhance connectivity in high-temperature environments with this rugged Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contact points made of Copper Alloy, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. Boasting 44 positions, it provides ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various electronic applications.