857-044-400-208

Heilind Number:EDA857-044-400-208
Manufacturer:EDAC
Manufacturer Number:857-044-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-400-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features 44 positions across 2 rows, with a .156-inch pitch and .2-inch row spacing. Its copper alloy contacts ensure efficient power transfer, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The straight mount orientation simplifies installation, making it a seamless solution for board-to-board connections on PCBs. Trust in its 5A amperage capacity and robust construction for secure and efficient data transmission.