857-044-401-102

Heilind Number:EDA857-044-401-102
Manufacturer:EDAC
Manufacturer Number:857-044-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-401-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for reliable power transmission, this connector features a single row with 44 positions, perfect for streamlined PCB applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures robust performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this sleek black connector, offering a seamless blend of performance and durability.