857-044-401-107

Heilind Number:EDA857-044-401-107
Manufacturer:EDAC
Manufacturer Number:857-044-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-401-107

Detailed Description

Enhance your connectivity with this high-temp card edge connector, perfect for demanding environments. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both style and safety. The copper alloy contact material, along with a 5A amperage rating, guarantees reliable performance. Featuring 44 positions in a single row, with a 0.156-inch pitch and 0.2-inch row spacing, it offers seamless integration onto your PCB. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your setup with this essential component in the world of PCB connectors.