857-044-401-108

Heilind Number:EDA857-044-401-108
Manufacturer:EDAC
Manufacturer Number:857-044-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-401-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCBs, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme environments. With a single row configuration and 44 positions, it offers ample connectivity for your electronic devices. Crafted with high-quality Copper Alloy contacts, it guarantees superior conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications. Elevate your projects with this essential component.