857-044-405-101

Heilind Number:EDA857-044-405-101
Manufacturer:EDAC
Manufacturer Number:857-044-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-405-101

Detailed Description

Enhance your PCB connections with our high-quality High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single-row design, it offers 44 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for seamless board-to-board connections. Whether straight or right-angle mounting, this connector guarantees secure and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity with this essential component.