857-044-405-102

Heilind Number:EDA857-044-405-102
Manufacturer:EDAC
Manufacturer Number:857-044-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-405-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black finish, this connector not only elevates the aesthetic of your setup but also offers unrivaled functionality. With a 5 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliable and safe operation. Featuring a single row layout with 44 positions, it allows for seamless board-to-board connections. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector to deliver high performance and durability for all your connectivity needs.