857-044-405-104

Heilind Number:EDA857-044-405-104
Manufacturer:EDAC
Manufacturer Number:857-044-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-405-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for industrial-grade performance, this connector features a single row layout with 44 positions, perfect for streamlined installations. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment on your board. Its straight mount orientation makes for easy integration, while its 5A amperage rating guarantees efficient power transmission. Elevate your PCB assembly with this essential component, a standout in our range of board-to-board connectors.