857-044-420-203

Heilind Number:EDA857-044-420-203
Manufacturer:EDAC
Manufacturer Number:857-044-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-420-203

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in sleek black. Designed for optimal performance in demanding environments, it boasts a 5A amperage capacity and a durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, offering a total of 44 positions at a pitch of .156 inches, it ensures reliable and efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications, meeting your connectivity needs with precision and durability. Upgrade your setup with this essential component.