857-044-421-101

Heilind Number:EDA857-044-421-101
Manufacturer:EDAC
Manufacturer Number:857-044-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-421-101

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a single row layout with 44 positions and a .156-inch pitch, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable operation even in the most demanding environments. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, it offers efficiency and stability. Perfect for a wide range of applications, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless data transmission and power distribution.