857-044-421-103

Heilind Number:EDA857-044-421-103
Manufacturer:EDAC
Manufacturer Number:857-044-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-421-103

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability and performance, it boasts a 5A amperage and UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration featuring 44 positions and Copper Alloy contact material, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing offer seamless integration onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile component for various PCB connectivity needs.