857-044-421-104

Heilind Number:EDA857-044-421-104
Manufacturer:EDAC
Manufacturer Number:857-044-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-421-104

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector offers unparalleled reliability with a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring a single-row configuration with 44 positions, it guarantees optimal performance in any application. The Copper Alloy contacts ensure secure and efficient connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity game with this essential component from our Board To Board PCB Connectors collection.