857-044-422-201

Heilind Number:EDA857-044-422-201
Manufacturer:EDAC
Manufacturer Number:857-044-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-422-201

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring secure attachment. With two rows and a total of 44 positions, it offers ample space for your PCB connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation easy and convenient. Trust in this connector for high-speed, high-temperature applications in industries ranging from telecommunications to automotive.