857-044-422-207

Heilind Number:EDA857-044-422-207
Manufacturer:EDAC
Manufacturer Number:857-044-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-422-207

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for superior durability and reliability, this black connector features a two-row configuration with 44 positions, ensuring seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance, making it ideal for a wide range of applications. Crafted from Copper Alloy, the contact material ensures optimal conductivity. Its straight mount orientation allows for easy installation, while the operating temperature range of -40 to 105 degrees Celsius ensures reliable performance in various environments. Elevate your PCB connections with this essential component.