857-044-422-212

Heilind Number:EDA857-044-422-212
Manufacturer:EDAC
Manufacturer Number:857-044-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board connectivity in high-temperature environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of 44 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable performance, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and efficiency for your PCB connectivity needs.