857-044-424-201

Heilind Number:EDA857-044-424-201
Manufacturer:EDAC
Manufacturer Number:857-044-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-424-201

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a 5A amperage rating and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts spaced at .156 inches, it offers a total of 44 positions for seamless board-to-board connectivity. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Trust in its quality construction for secure and efficient electronic connections.