857-044-424-202

Heilind Number:EDA857-044-424-202
Manufacturer:EDAC
Manufacturer Number:857-044-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-424-202

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring both durability and conductivity. With two rows and 44 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh conditions. Trust in this black connector for seamless board-to-board connections in your electronic designs.