857-044-424-203

Heilind Number:EDA857-044-424-203
Manufacturer:EDAC
Manufacturer Number:857-044-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-424-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector combines durability with a sleek aesthetic. Featuring two rows of Copper Alloy contacts, it offers a secure and efficient connection for your PCB applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the 44 positions cater to versatile connectivity needs. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector ensures stable performance even in extreme conditions. Perfect for board-to-board PCB connections, it guarantees seamless data transmission in various electronic devices. Trust in the quality and reliability of our Card Edge Connector for your connectivity solutions.