857-044-424-204

Heilind Number:EDA857-044-424-204
Manufacturer:EDAC
Manufacturer Number:857-044-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-424-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability even in extreme environments. With a double row configuration and a total of 44 positions, it offers ample connectivity for your PCB applications. The contact material, crafted from high-quality Copper Alloy, ensures excellent conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration. Whether you require straight or right-angle mounting, this connector accommodates both orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and commercial use. Elevate your connectivity solutions with this essential component.