857-044-424-207

Heilind Number:EDA857-044-424-207
Manufacturer:EDAC
Manufacturer Number:857-044-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-424-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 5 A, it ensures reliable power transmission in dual-row configurations. The contact material, copper alloy, guarantees excellent conductivity while the .156-inch pitch and .2-inch row spacing provide precise alignment. With 44 positions available, it accommodates a wide range of connections. Whether for industrial or commercial applications, its straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical systems. Trust in its performance, backed by our commitment to quality and innovation in the field of board-to-board PCB connectors.