857-044-425-102

Heilind Number:EDA857-044-425-102
Manufacturer:EDAC
Manufacturer Number:857-044-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-425-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row layout with 44 positions for seamless integration. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Each contact is made from high-quality Copper Alloy, facilitating efficient data transfer with an amperage rating of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, precise installation is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies assembly, making it a versatile choice for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.