857-044-425-103

Heilind Number:EDA857-044-425-103
Manufacturer:EDAC
Manufacturer Number:857-044-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-425-103

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transfer at an amperage of 5A. With a single row layout and a pitch of .156 inches, it offers precise alignment for 44 positions, meeting your intricate PCB design needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in extreme conditions. Trust in this black-colored connector for efficient and secure data transmission in your electronic devices.