857-044-425-104

Heilind Number:EDA857-044-425-104
Manufacturer:EDAC
Manufacturer Number:857-044-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-425-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this black connector features a single row with 44 positions, ensuring seamless board-to-board communication. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in even the most demanding environments. The contact material, Copper Alloy, further enhances conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation adds to its versatility, making it a must-have component for your PCB assembly needs. Elevate your connectivity solutions with this high-performance Card Edge Connector.