857-044-425-108

Heilind Number:EDA857-044-425-108
Manufacturer:EDAC
Manufacturer Number:857-044-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-425-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 44 positions, it offers seamless integration for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and automotive applications. Its .156-inch pitch and .2-inch row spacing provide precise and efficient connections. Trust in this connector's straight mount orientation for easy installation. Elevate your circuit design with this essential component, a must-have in any engineer's toolkit.